
The INLINE series metal enclosure is a 150x120x150mm grey component with an IP66 rating, indicating high protection against dust and water. Made from metal, it meets the specified dimensions and material requirements. This enclosure does not comply with Reach SVHC regulations.
Sign in to ask questions about the Pentair 12505-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair 12505-020 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 150mm |
| Length | 150mm |
| Material | Metal |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | INLINE |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12505-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.