Pentair 20817457 technical specifications.
| Package/Case | Module |
| Color | Green, Grey |
| Height | 128.4mm |
| Material | Aluminium, Metal |
| Reach SVHC Compliant | No |
| Width | 60.62mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20817457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.