SCHROFF 20848-407 Panel, Aluminium, Shielded, 3U, 7HP, Pack 5, Aluminium, Unfinished, Subracks and 19" Cases
Pentair 20848407 technical specifications.
| Color | Yellow |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.