19-inch Front Panel, 3U, 12hp, Shielded, Yellow, Aluminium
Pentair 20848412 technical specifications.
| Package/Case | 412 |
| Color | Natural, Yellow |
| Height | 128.4mm |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Width | 60.96mm |
| RoHS | Compliant |
No datasheet is available for this part.