SCHROFF 20848-489 MODULE, PLUG-IN, SHIELDED, 3U, 8HP
Pentair 20848489 technical specifications.
| Package/Case | Module |
| Color | Grey, Green |
| Height | 128.4mm |
| Material | Aluminium, Metal |
| Reach SVHC Compliant | No |
| Width | 40.3mm |
| RoHS | Compliant |
No datasheet is available for this part.