Pentair 20860-631 technical specifications.
| Height | 177mm |
| Material | Aluminium |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20860-631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.