19-inch Front Panel, 9U, Grey, Aluminium
Pentair 30118308 technical specifications.
| Color | Grey |
| Length | 483mm |
| Material | Aluminium |
| Mount | Front |
| Width | 399.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 30118308 to view detailed technical specifications.
No datasheet is available for this part.
