SCHROFF 32405-026 Enclosure Accessory, Mounting Panel, Assembly of Electro-mechanical Components
Pentair 32405-026 technical specifications.
| Package/Case | Metal |
| Height | 200mm |
| Length | 181mm |
| Material | Zinc, Steel |
| Reach SVHC Compliant | No |
| Width | 181mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 32405-026 to view detailed technical specifications.
No datasheet is available for this part.