Pentair 32405-035 technical specifications.
| Height | 281mm |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 381mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 32405-035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.