Pentair 32405028 technical specifications.
| Package/Case | Metal |
| Height | 181mm |
| Length | 381mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 381mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 32405028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.