BIRTCHER 35-2CR-2-12 CARD GUIDE, PCB TRAINER, STAINLESS STEEL
Pentair 35-2CR-2-12 technical specifications.
| Board Thickness | 0.063mm |
| Length | 0.5inch |
| Material | Stainless Steel |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | 35-2 |
| RoHS | Compliant |
Download the complete datasheet for Pentair 35-2CR-2-12 to view detailed technical specifications.
No datasheet is available for this part.