Pentair A724824FSD technical specifications.
| Dimensions | 72.06 x 48.06 x 24.06 In. (1830 x 1221 x 611 mm) |
| Size, Approximate Depth | 24" (610mm) |
| Size, Approximate Height | 72" (1829mm) |
| Size, Approximate Width | 48" (1219mm) |
| Type | Disconnect |
| RoHS | Compliant |
Download the complete datasheet for Pentair A724824FSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.