CONCEPT OI ENC, BLACK TRIM; 470X500X180MM; STEEL; LTGRAY
Pentair CP475018 technical specifications.
| Primary Type | Accessory |
| Type | HMI Enclosure |
| Depth | 180 mm |
| Dimensions | 500 x 475 x 180 mm |
| Length | 500 mm |
| Width | 475 mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair CP475018 to view detailed technical specifications.
No datasheet is available for this part.