Pentair CSD16128SS technical specifications.
| Color | Grey, Silver |
| Material | Stainless Steel |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD16128SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.