Sign in to ask questions about the Pentair CSD242412LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair CSD242412LG technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Box |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Pentair CSD242412LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.