Pentair CT44120SS technical specifications.
| Package/Case | 120 |
| Color | Natural |
| Material | Stainless Steel |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pentair CT44120SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.