Sign in to ask questions about the Pentair DAH1002A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair DAH1002A technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | External |
| Output Power | 100W |
| Power Consumption | 100W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Pentair DAH1002A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.