The G521216G150 is an outdoor air conditioner with a rated voltage of 115VAC and a power consumption of 2100W at 50/60Hz. It has a refrigerant charge of 38 ounces of R134A and a weight of 131 pounds. The unit operates within a temperature range of -40 to 55°C and has a nominal current rating of 16.1/21A with a starting current of 57A. The dimensions of the unit are 52.69 x 17.12 x 11.66 inches (1338 x 435 x 296 mm).
Pentair G521216G150 technical specifications.
| BTU | 12000 BTU/Hr. |
| Current, Nominal | 16.1/21 A |
| Current, Starting | 57 A |
| Dimensions | 52.69 (1338) H x 17.12 (435) W x 11.66 (296) D In.(mm) |
| Frequency | 50/60 Hz |
| Input Type | Terminal Block |
| Phase | Single |
| Power Consumption | 2100/2427 W |
| Refrigerant, Charge | 38 Oz. |
| Refrigerant, Type | R134A |
| Temperature, Operating | -40 to 55 °C |
| Type | Outdoor |
| Voltage, Rated | 115 VAC |
| Weight | 131 Lbs. |
| RoHS | Compliant |
Download the complete datasheet for Pentair G521216G150 to view detailed technical specifications.
No datasheet is available for this part.