Pentair P19RPP1UB technical specifications.
| Color | Black |
| Length | 1.75inch |
| Material | Steel |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Pentair P19RPP1UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.