FILTER FAN SHROUD, STAINLESS STEEL, GREY; For Use With:SF04 & SF05 Filter Fan Models and SG04 & SG05 Exhaust Grille Models; Fixing Centers:-; Guard Material:-; Filter Material:Stainless Steel; Accessory Type:Filter Fan Shroud ;RoHS Compliant: Yes
Sign in to ask questions about the Pentair SH05SS04001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pentair SH05SS04001 technical specifications.
| Dimensions | 10.25 H x 8 W x 2.25 D In. |
| Primary Type | Fan Accessories |
| Type | Filter Fan Shrouds |
| RoHS | Compliant |
Download the complete datasheet for Pentair SH05SS04001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.