ENCLOSURE; NEMA 3R; DRIVECOOLINGENCL; 4IN FAN; OUTDOOR; 29.00X24.00X12.00; STEEL
Pentair WF3LP technical specifications.
| Color | White |
| Material | Steel |
| Mount | Wall |
| Ratings | IP32 |
| Resistance | 3R |
| RoHS | Compliant |
Download the complete datasheet for Pentair WF3LP to view detailed technical specifications.
No datasheet is available for this part.