The MAX-BR1-MINI-LTEA-W-T is an industrial-grade LTE-Advanced router designed for harsh environments and mobile deployments. It features a single embedded CAT-6 modem supporting cellular bands for Americas and EMEA regions, offering up to 300Mbps downlink speeds. The device includes two 10/100M Ethernet ports (one of which can be configured as a WAN port with an optional license), integrated GPS for fleet tracking, and 802.11b/g/n Wi-Fi for local connectivity. It is housed in a rugged metal enclosure certified for shock, vibration, and railway use cases, supporting a wide DC voltage range of 12V to 28V.
Sign in to ask questions about the PEPLINK MAX-BR1-MINI-LTEA-W-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PEPLINK MAX-BR1-MINI-LTEA-W-T technical specifications.
| Router Throughput | 100Mbps |
| Cellular Datarate (Downlink) | 300Mbps |
| Cellular Datarate (Uplink) | 50Mbps |
| LTE Category | CAT-6null |
| Ethernet Ports | 2x 10/100Mport |
| Wi-Fi Standard | 802.11b/g/nnull |
| Power Input | 12 - 28V DC |
| Power Consumption (Max) | 12W |
| Operating Temperature Range | -40 to 65°C |
| SIM Slots | 2 (Redundant)slot |
| Dimensions | 117 x 107 x 35mm |
| Weight | 244g |
| Safety/emc | FCC, CE, IC, RoHS |
| Shock And Vibration Resistance | EN 61373 |
| Railway Applications | EN 50155 |
| Electromagnetic Compatibility | EN 61000 |
| Motor Vehicle | E-Mark |
Download the complete datasheet for PEPLINK MAX-BR1-MINI-LTEA-W-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.