Ultrasound proximity sensor M12 PNP Pepperl & Fuchs
Sign in to ask questions about the Pepperl+Fuchs 188174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs 188174 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 70mm |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs 188174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
