Capacitive proximity sensor M30 non-shielded NPN Pepperl & Fuchs
Sign in to ask questions about the Pepperl+Fuchs 189952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs 189952 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 30V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs 189952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
