3RG4210-0AG00
Pepperl+Fuchs 3RG4210-0AG00 technical specifications.
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Compliant |
No datasheet is available for this part.