PEPPERL+FUCHS 3RG6112-3GF00-PF SENSOR, ULTRASONIC, 300MM, 24V
Sign in to ask questions about the Pepperl+Fuchs 3RG6112-3GF00-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs 3RG6112-3GF00-PF technical specifications.
| Body Material | Brass |
| Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Response Frequency | 8Hz |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG6112-3GF00-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.