
Pepperl + Fuchs Ultrasonic Proximity Sensor Barrel 60 600 mm PNP, 5-Pin M12 Connector
Pepperl+Fuchs 3RG6114-3BF00 technical specifications.
| Diameter | 65mm |
| Length | 153mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 300mA |
| RoHS | Compliant |
No datasheet is available for this part.