Pepperl + Fuchs Ultrasonic Sensor Barrel 150 1000 mm PNP, 4-Pin M12 Connector
Pepperl+Fuchs 3RG62333AB00 technical specifications.
| Diameter | 18mm |
| Length | 104mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 150mA |
| RoHS | Compliant |
No datasheet is available for this part.