
Pepperl + Fuchs Ultrasonic Sensor Block 60 300 mm PNP, M12 Connector
Sign in to ask questions about the Pepperl+Fuchs 3RG6342-3AB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs 3RG6342-3AB00 technical specifications.
| Package/Case | 300 |
| Depth | 65mm |
| Length | 101.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 35V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 100mA |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG6342-3AB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
