
Pepperl + Fuchs Through Beam Photoelectric Sensor 600 cm Detection Range PNP Block Style IP65
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs 3RG7012-0AA00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | PNP |
| Ratings | IP65 |
| Response Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG7012-0AA00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.