
Pepperl + Fuchs Diffuse Photoelectric Sensor 30 cm Detection Range PNP Barrel Style IP67
Sign in to ask questions about the Pepperl+Fuchs 3RG7120-0AB00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs 3RG7120-0AB00 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 3RG7120-0AB00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.