
Pepperl + Fuchs Ultrasonic Sensor Barrel 20 250 mm PNP, M12 Connector
Pepperl+Fuchs 6GR6222-3AB00 technical specifications.
| Diameter | 18mm |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs 6GR6222-3AB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
