Pepperl + Fuchs Diffuse Photoelectric Sensor 3 800 mm Detection Range NPN, PNP, Push Pull Block Style IP67
Pepperl+Fuchs DK10-LAS/35-79B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Threaded |
| Ratings | IP67 |
| Series | DK10 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DK10-LAS/35-79B to view detailed technical specifications.
No datasheet is available for this part.