Monitor, Display, GP, FP, HMI, 12", 800x 600, Antiglare, 546822-0066
Checking distributor stock and pricing after the page loads.
| Depth | 66mm |
| Display Type | LCD |
| Length | 315mm |
| Manufacturer Series | DM512 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Series | DM512 |
| Width | 254mm |
| RoHS | Compliant |