Touchscreen, GP, FP, HMI, 12", 800 x 600, Enc, Resistive, Antiglare, 546822-0077
Pepperl+Fuchs DM512-TA-GP-EN-N0 technical specifications.
| Depth | 58mm |
| Display Type | LCD |
| Length | 353mm |
| Manufacturer Series | DM512 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Series | DM512 |
| Width | 292mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM512-TA-GP-EN-N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.