Touchscreen, D2, FP, HMI, 12", 800 x 600, Hard Resistive, Antiglare, 546822-0204
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs DM512-TH-D2-N0-N0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Depth | 66mm |
| Display Type | LCD |
| Length | 315mm |
| Manufacturer Series | DM512 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Series | DM512 |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM512-TH-D2-N0-N0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.