The DM515-TH-V3-N0-N0 is a 2-port LCD display from Pepperl+Fuchs with a resolution of 1280x1024 pixels. It measures 401mm in length, 315mm in width, and 69mm in depth. The display operates within a temperature range of -10°C to 60°C. It is part of the DM515 series.
Checking distributor stock and pricing after the page loads.
| Depth | 69mm |
| Display Type | LCD |
| Length | 401mm |
| Manufacturer Series | DM515 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 2 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | DM515 |
| Width | 315mm |
| RoHS | Compliant |