The DM515-TH-V3-SS-N0 is a 2-port LCD display with a resolution of 1280x1024 pixels, operating within a temperature range of -20°C to 60°C. It measures 401mm in length, 315mm in width, and 69mm in depth. The display is part of the DM515 series from Pepperl+Fuchs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs DM515-TH-V3-SS-N0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 69mm |
| Display Type | LCD |
| Length | 401mm |
| Manufacturer Series | DM515 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | DM515 |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM515-TH-V3-SS-N0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.