The DM519 is a 1280x1024 pixel LCD display with 2 ports, measuring 452mm in length, 381mm in width, and 71mm in depth. It operates within a temperature range of 0°C to 60°C and -20°C to 0°C. The display is part of the DM519 series from Pepperl+Fuchs.
Checking distributor stock and pricing after the page loads.
| Depth | 71mm |
| Display Type | LCD |
| Length | 452mm |
| Manufacturer Series | DM519 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | DM519 |
| Width | 381mm |
| RoHS | Compliant |