The DM522-A0 LCD display has a resolution of 1680x1050 pixels and operates within a temperature range of 0-50°C. It measures 533mm in length, 356mm in width, and 74mm in depth. The display features 2 ports and is part of the DM522 series from Pepperl+Fuchs.
Pepperl+Fuchs DM522-A0-GP-SS-N0 technical specifications.
| Depth | 74mm |
| Display Type | LCD |
| Length | 533mm |
| Manufacturer Series | DM522 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Resolution (height) | 1050pixel |
| Resolution (width) | 1680pixel |
| Series | DM522 |
| Width | 356mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs DM522-A0-GP-SS-N0 to view detailed technical specifications.
No datasheet is available for this part.