Pepperl + Fuchs Through Beam (Fork) Photoelectric Sensor PNP Slot Style IP67
Pepperl+Fuchs GLP30-RT/40b/103/156 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 0.25ms |
| Series | GLP |
| RoHS | Compliant |
No datasheet is available for this part.