Pepperl+Fuchs KCD2-RR-EX1 technical specifications.
| Approvals | UL, CE, IEC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs KCD2-RR-EX1 to view detailed technical specifications.
No datasheet is available for this part.