
CHANNEL SMART TRANSMITTER POWER SUPPLY, 24 VDC SUPPLY/POWER RAIL COMPATIBLE, SM
Pepperl+Fuchs KCD2-STC-EX1 technical specifications.
| Package/Case | SIL |
| Input Type | ANALOG |
| Mount | DIN Rail |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs KCD2-STC-EX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
