Signal Converters, RTD INPUT / 4-20mA OUTPUT, SINGLE CHANNEL
Pepperl+Fuchs KFD0-TR-EX1 technical specifications.
| Approvals | CE, IEC, EN |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD0-TR-EX1 to view detailed technical specifications.
No datasheet is available for this part.