
4-CH DISCRETE OUTPUT DRIVER KFD2-SL-4
Pepperl+Fuchs KFD2-SL-4 technical specifications.
| Package/Case | SIL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 4 |
| Output Range | -0.2 V @ 0 to 600 mA, 600 mA |
| Output Type | Voltage |
| Series | KFD2 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD2-SL-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
