
Sign in to ask questions about the Pepperl+Fuchs KFD2-SOT2-EX2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs KFD2-SOT2-EX2 technical specifications.
| Input Type | DIGITAL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 14mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Switch |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs KFD2-SOT2-EX2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
