
UNIVERSAL TEMP CONVERTER KFD2-UT2-EX1
Pepperl+Fuchs KFD2-UT2-EX1 technical specifications.
| Approvals | UL, CE, IEC |
| Interface | RS-232 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
