
Barrier, Safety, Isolated Intrinsic, Analog, 24VDC, RTD, TC, Pot, Volt, 248767
Pepperl+Fuchs KFD2-UT2-EX2 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Interface | RS-232 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
