Glass Fiber Tb 90DEG
Pepperl+Fuchs LME18-19-05-K9 technical specifications.
| Length | 500mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP40 |
| Response Time | 1ms |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs LME18-19-05-K9 to view detailed technical specifications.
No datasheet is available for this part.