
GLASS FIBER DB STRAIGHT
Checking distributor stock and pricing after the page loads.
| Length | 500mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP40 |
| Response Time | 1ms |
| Termination | Screw |
| RoHS | Compliant |
